The VSP7500ZWVR is a 16-bit 4-channel serial interface IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 400mW. The device is packaged in a lead-free TFBGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments VSP7500ZWVR technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000KS/s |
| RoHS | Compliant |
No datasheet is available for this part.