
Video Analog Front End (AFE) IC featuring 4 Analog-to-Digital Converters (ADCs) with 16-bit resolution. This surface-mount component offers a 50 MSPS sampling rate per channel and supports 4 ADC inputs. Housed in a compact 8x8mm NFBGA package with a 0.5mm pin pitch, it operates from 1.65V to 1.95V analog and 2.7V to 3.6V digital supply voltages, with typical operation at 1.8V/3.3V. The device is designed for CCD video applications and operates within a temperature range of -25°C to 85°C.
Texas Instruments VSP7502ZWV technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 159 |
| PCB | 159 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.91 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | CCD |
| Category | Video |
| Number of ADCs | 4 |
| Sampling Rate | 50000ksps |
| Resolution | 16bit |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.65|2.7V |
| Max Operating Supply Voltage | 1.95|3.6V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Number of ADC Inputs | 4 |
| Cage Code | 01295 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments VSP7502ZWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.