
Analog Front End (AFE) video component featuring 4 Analog-to-Digital Converters (ADCs), each with 16-bit resolution and a sampling rate of 50,000 kSPS. This surface-mount device utilizes a 159-pin, 8mm x 8mm x 0.91mm NFBGA package with a 0.5mm pin pitch. It supports analog and digital power supplies with typical operating voltages of 1.8V and 3.3V, and operates within a temperature range of -25°C to 85°C. The AFE is designed for CCD video applications and offers 4 ADC inputs per chip.
Texas Instruments VSP7502ZWVR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 159 |
| PCB | 159 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.91 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | CCD |
| Category | Video |
| Number of ADCs | 4 |
| Sampling Rate | 50000ksps |
| Resolution | 16bit |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.65|2.7V |
| Max Operating Supply Voltage | 1.95|3.6V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Number of ADC Inputs | 4 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments VSP7502ZWVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.