
Combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE) + EDR. Features 2.4GHz frequency operation with a data rate up to 54Mbps and a sensitivity of -96.3dBm. Operates with supply voltages from 2.9V to 4.8V, drawing 85mA during receiving and 420mA during transmitting. Interface options include SDIO and UART. This surface mount module is housed in a 100-pin LGA package measuring 13.5mm x 13.4mm x 2mm, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments WL1801MODGBMOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1801MODGBMOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
