
Texas Instruments WL1805MODGBMOCT technical specifications.
| Package/Case | Module |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1805MODGBMOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
