
WLAN+BTCombo Module IEEE 802.11a/b/g/n Bluetooth v4.1 100-Pin SMD Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments WL1807MODGIMOCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments WL1807MODGIMOCR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 510mA |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 7 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WiLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1807MODGIMOCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
