
The WL1807MODGIMOCT is a 54Mbps UART/SDIO combo wireless module operating at 5GHz. It can handle receiving currents of up to 85mA and transmitting currents of up to 420mA. The module is designed for surface mount and is packaged in cut tape. It is compliant with RoHS regulations and has a sensitivity of -95dBm. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments WL1807MODGIMOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments WL1807MODGIMOCT technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Interface | UART, SDIO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WiLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1807MODGIMOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.