
Combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE + EDR). Features 2.4GHz frequency operation with a data rate up to 54Mbps and sensitivity of -96.3dBm. Operates from 1.62V to 4.8V supply voltage, with transmitting current of 420mA and receiving current of 85mA. Includes SDIO and UART interfaces, with 7 GPIO pins. Packaged in a 100-pin QFM, surface mountable (SMD/SMT) format with dimensions of 13.3mm x 13.4mm x 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments WL1831MODGBMOCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 925kHz |
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Height | 2mm |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.3mm |
| Max Frequency | 2.484GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of GPIO | 7 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| Thickness | 2mm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1831MODGBMOCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
