
Combo wireless module supporting IEEE 802.11a/b/g/n standards and Bluetooth v4.1. Features SDIO and UART interfaces, operating across 2.4GHz and 5GHz frequencies up to 5.825GHz. This surface mount device offers a data rate of 54Mbps and a sensitivity of -95dBm. Power consumption includes 85mA receiving and 510mA transmitting, with a voltage range of 1.62V to 4.8V. The module operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments WL1837MODGIMOCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments WL1837MODGIMOCR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 85mA |
| Current - Transmitting | 510mA |
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Height | 2mm |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.3mm |
| Max Frequency | 5.825GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of GPIO | 7 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | WiLink™ |
| Thickness | 2mm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1837MODGIMOCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
