WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD Combo Wireless Module Adapter Board
Texas Instruments WL18XXCOM82SDMMC technical specifications.
| Type | Adapter Board |
| Supported Device | WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD |
| Supported Device Technology | Combo Wireless Module |
| Typical Operating Frequency | 2400MHz |
| Interface Type | USB |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.