
MICROPROCESSOR, PBGA491, 17 X 17 MM, 0.65 MM PITCH, PLASTIC, NFBGA-491
Sign in to ask questions about the Texas Instruments XAM3517ZCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XAM3517ZCN technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 186 |
| Number of Programmable I/O | 186 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XAM3517ZCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
