
Texas Instruments XAM3874BCYE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Sitara™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments XAM3874BCYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
