Texas Instruments XDM3730ACUS technical specifications.
| Number of Terminals | 423 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B423 |
| Width | 16 |
| Length | 16 |
| Pin Count | 423 |
| Supply Voltage-Nom | 1.27 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.33 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 15 |
| Speed | 800 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XDM3730ACUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.