MICROPROCESSOR, PBGA423, PLASTIC, FCBGA-423
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XDM3730CUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 423 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B423 |
| Width | 16 |
| Length | 16 |
| Pin Count | 423 |
| Supply Voltage-Nom | 1.27 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.33 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 15 |
| Speed | 800 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XDM3730CUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.