The XIO2000AGZZ is a commercial temperature grade bus controller IC from Texas Instruments, packaged in a 201-pin S-PBGA-B201. It operates from a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.35V and 1.65V, respectively. The IC supports a maximum clock frequency of 125 MHz and features a 32-bit external data bus and 32-bit address bus. It is suitable for use in applications where a high level of integration and performance are required.
Sign in to ask questions about the Texas Instruments XIO2000AGZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2000AGZZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 201 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 15 |
| Length | 15 |
| Pin Count | 201 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2000AGZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.