The XIO2000AIZHH is an industrial-grade bus controller IC from Texas Instruments, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 175-pin BGA package and supports a supply voltage range of 1.35 to 1.65 volts. The IC operates at a maximum clock frequency of 125 MHz and supports 32-bit external data and address buses. It is designed for use in industrial applications.
Sign in to ask questions about the Texas Instruments XIO2000AIZHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2000AIZHH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B175 |
| Width | 12 |
| Length | 12 |
| Pin Count | 175 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2000AIZHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.