The XIO2000AIZZZ is an industrial-grade bus controller IC from Texas Instruments, designed for PCI applications. It operates within a temperature range of -40°C to 85°C and is packaged in a 15mm x 15mm S-PBGA-B201 package. The device requires a supply voltage between 1.35V and 1.65V and can handle clock frequencies up to 125 MHz. It features a 32-bit external data bus and a 32-bit address bus, making it suitable for high-performance computing applications.
Sign in to ask questions about the Texas Instruments XIO2000AIZZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2000AIZZZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 15 |
| Length | 15 |
| Pin Count | 201 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2000AIZZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.