The XIO2000AZHH is a commercial-grade bus controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.35 to 1.65 volts and a maximum clock frequency of 125 MHz. The IC has 175 terminals and is packaged in a 12mm x 12mm S-PBGA-B175 package. It is designed for use in PCI applications with a 32-bit external data bus and a 32-bit address bus.
Sign in to ask questions about the Texas Instruments XIO2000AZHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2000AZHH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B175 |
| Width | 12 |
| Length | 12 |
| Pin Count | 175 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2000AZHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.