The XIO2000AZZZ is a commercial grade bus controller IC from Texas Instruments, designed for operation in temperatures ranging from 0 to 70 degrees Celsius. This device features a 32-bit external data bus and a 32-bit address bus, supporting clock frequencies up to 125 MHz. It operates within a supply voltage range of 1.35 to 1.65 volts. The XIO2000AZZZ is packaged in a 201-pin S-PBGA-B201 package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments XIO2000AZZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2000AZZZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 201 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 15 |
| Length | 15 |
| Pin Count | 201 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2000AZZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.