The XIO2000GZZ is a commercial-grade bus controller IC from Texas Instruments, featuring a 201-pin S-PBGA-B201 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. This IC supports a maximum clock frequency of 66MHz and is designed for use in bus controller and PCI applications, with an external data bus width of 32 bits and an address bus width of 32 bits.
Sign in to ask questions about the Texas Instruments XIO2000GZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2000GZZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 201 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 15 |
| Length | 15 |
| Pin Count | 201 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2000GZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.