The XIO2001IPNP is a 128-pin quad flat pack industrial bus controller from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. This device supports a clock frequency of up to 125MHz and features a 32-bit external data bus and a 32-bit address bus.
Sign in to ask questions about the Texas Instruments XIO2001IPNP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2001IPNP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2001IPNP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.