
32-bit PCI bridge controller, operating at up to 125MHz, with a 32-bit external data bus and 32-bit address bus. This integrated circuit features a 128-terminal, QUAD-positioned HTQFP package (S-PQFP-G128) measuring 14mm x 14mm. Designed for commercial temperature grades, it operates within a 0°C to 70°C range and supports a nominal supply voltage of 1.5V (1.35V to 1.65V).
Sign in to ask questions about the Texas Instruments XIO2001PNP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XIO2001PNP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2001PNP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.