The XIO2200AGGW is a commercial-grade bus controller IC from Texas Instruments, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.35 to 1.65 volts and a clock frequency of up to 100 MHz. The device is packaged in a 176-pin plastic ball grid array (BGA) with a width and length of 15mm. It is designed for use in PCI applications and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XIO2200AGGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 15 |
| Length | 15 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2200AGGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.