The XIO2213BZAJ is a commercial-grade bus controller IC from Texas Instruments, featuring a 168-pin BGA package with a bottom-terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. The IC supports a maximum clock frequency of 98.304MHz and has an external data bus width of 8 bits and an address bus width of 0 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XIO2213BZAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 7 |
| Length | 7 |
| Pin Count | 168 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 98.304 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2213BZAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.