The XLV320ADC6140IRTWR is a 32-bit delta-sigma analog-to-digital converter from Texas Instruments. It operates over a supply voltage of 1.8V and features an automotive temperature grade. The device has 24 terminals and is packaged in a 24-pin HVQCCN package. It can handle analog input voltages up to 3.6V and as low as 0V. The converter is designed for use in automotive applications and is suitable for operating temperatures between -40°C and 125°C.
Texas Instruments XLV320ADC6140IRTWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XLV320ADC6140IRTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.