High-performance 32-bit ARM Cortex-M4F microcontroller featuring a 128-TQFP package with 128 terminals. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.2V (1.14V to 1.32V). Offers a maximum clock frequency of 25 MHz and a speed of 120 MHz, supporting FLASH ROM programmability with 1048576 words and 262144 bytes of RAM. Includes 98 I/O lines, PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Texas Instruments XM4C1292NCPDTI2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 98 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.