212-terminal, 32-bit RISC microcontroller featuring a 120MHz clock speed and 1MB of FLASH program memory with 256KB of RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a nominal 1.2V supply voltage. It offers 140 I/O lines, PWM channels, ADC, and DMA channels. The S-PBGA-B212 package measures 10x10mm with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XM4C129XNCZADI1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XM4C129XNCZADI1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 212 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 10 |
| Length | 10 |
| Pin Count | 212 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XM4C129XNCZADI1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.