16-bit RISC microcontroller operating at 16 MHz, featuring 16 KB of FRAM and 2 KB of SRAM. This industrial-grade component offers 52 I/O lines, 10-channel ADC, LCD controller, and IR logic. Packaged in a 56-terminal TSSOP, it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Texas Instruments XMS430FR4133IG56R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XMS430FR4133IG56R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.