32-bit ARM Cortex M4F microcontroller featuring 48MHz clock speed, 262144 words of FLASH memory, and 65536 bytes of RAM. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.62V to 3.7V. It offers 84 I/O lines, PWM channels, ADC, and DMA channels, housed in a 100-terminal, 14mm x 14mm S-PQFP-G100 package.
Texas Instruments XMS432P401RIPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.