Texas Instruments XOMAP3530DCUS technical specifications.
| Number of Terminals | 423 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B423 |
| Width | 16 |
| Length | 16 |
| Pin Count | 423 |
| Clock Frequency-Max | 59 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 600 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XOMAP3530DCUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.