IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,BGA,256PIN
Sign in to ask questions about the Texas Instruments XOMAPL137AZKB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XOMAPL137AZKB3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XOMAPL137AZKB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.