Precision operational amplifier featuring low power consumption and low noise, designed for automotive applications. This dual-channel amplifier offers a wide supply voltage range from ±5V to ±20V, with a maximum supply current of 0.44mA. Key performance specifications include a high common-mode rejection ratio of 140dB and a minimum voltage gain of 1,778,279.4. Operating across an extended temperature range of -40°C to 125°C, it is housed in an 8-VSSOP package with a nominal slew rate of 4V/µs and a unity gain bandwidth of 3.6MHz.
Texas Instruments XOPA2205DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Bias Current-Max (IIB) @25C | 0.00075 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1778279.4 |
| Unity Gain BW-Nom | 3600 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.0004 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XOPA2205DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.