Precision operational amplifier featuring a ±40V output voltage swing, low power consumption, and low noise performance. This dual-channel amplifier boasts e-trim™ technology for enhanced precision, with a maximum input offset voltage of 25µV and an average bias current of 0.75pA. Operating across an automotive temperature range of -40°C to 125°C, it offers a nominal supply voltage of 5V and a maximum supply current of 0.44mA. The 8-terminal S-PDSO-G8 package houses a voltage-feedback architecture with a nominal unity gain bandwidth of 3.6MHz and a slew rate of 4V/µs.
Texas Instruments XOPA2206DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00075 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1778279 |
| Unity Gain BW-Nom | 3600 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0004 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XOPA2206DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.