The XPS628502QDRLRQ1 is an 8-terminal automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V and can handle input voltages between 2.7V and 6V. It is packaged in a R-PDSO-F8 package with dimensions of 1.2mm in width and 2.1mm in length.
Sign in to ask questions about the Texas Instruments XPS628502QDRLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XPS628502QDRLRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.2 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XPS628502QDRLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.