
The TPSM8287Axx is a family of pin-to-pin step-down DC/DC power Modules with differential remote sensing and I 2C interface. The power modules integrate a synchronous step-down converter, an inductor and input capacitors to simplify design, reduce external components and save PCB area. The low-profile and compact solution is suitable for assembly by standard surface mount equipment. The TPSM8287Axx family implements an enhanced control scheme that supports fast transients. It can operate in fixed-frequency or power-save mode. The remote sensing feature optimizes voltage regulation at the point-of-load and the device achieves ±1% DC voltage accuracy over the entire temperature range. The devices can operate in stacked / paralleled mode to deliver higher output currents or to spread the power dissipation across multiple devices. The I 2C-compatible interface offers several control, monitoring and warning features. The start-up voltage is selectable through the VSETx pins to allow a power-up without an active I 2C communication.
Sign in to ask questions about the Texas Instruments XPSM8287A12BBSRDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XPSM8287A12BBSRDVR technical specifications.
| Iout (max) | 12A |
| Vin (min) | 2.7V |
| Vin (max) | 6V |
| Vout (min) | 0.4V |
| Vout (max) | 3.35V |
| Operating temperature range | -40 to 125C |
| Iq (typ) | 1.75mA |
| Regulated outputs | 1 |
| Switching frequency (max) | 2700kHz |
| Switching frequency (min) | 1300lHz |
| Duty cycle (max) | 75% |
Download the complete datasheet for Texas Instruments XPSM8287A12BBSRDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.