The XRM48L952PGET is a 32-bit microcontroller from Texas Instruments, featuring a 220 MHz RISC processor, 3.14 MB of flash memory, and 262 KB of RAM. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 400 μA. The device is packaged in a QFP-144 format, measuring 0.87 square inches in size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XRM48L952PGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 220 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XRM48L952PGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.