32-bit RISC microcontroller featuring a maximum clock frequency of 80 MHz and a maximum speed of 330. This industrial-grade component operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 1.2V. It offers 145 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Integrated FLASH ROM provides 4194304 words of storage, complemented by 524288 bytes of RAM. Includes PWM channels, ADC, and DMA channels. Packaged in a 337-terminal S-PBGA with bottom terminal position.
Texas Instruments XRM57L843ZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 145 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 330 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XRM57L843ZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.