Next generation SoC family for L2/L3, near-field analytic systems using deep learning technologies 827-FCBGA -40 to 125
Texas Instruments XTDA4VMXXXGALF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 827 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B827 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 0.8 |
| Supply Voltage-Min | 0.77 |
| Supply Voltage-Max | 0.84 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 1000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTDA4VMXXXGALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.