The XTPS56637RPAR is a quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a JEDEC package code of S-PQCC-N10. The device has 10 terminals and a terminal position of quad. It is a single-function device with a width and length of 3mm each. The input voltage range is between 4.5V and 28V.
Texas Instruments XTPS56637RPAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTPS56637RPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.