
Industrial-grade sensor and detector interface IC featuring a 2-wire interface and 16 terminals. This instrumentation amplifier operates within an industrial temperature range of -40°C to 85°C, with a maximum supply voltage of 40V and a nominal supply voltage of 24V. Key specifications include a maximum input offset voltage of 100mV and a maximum average bias current of 0.15µA. The component is housed in a 16-pin SOIC package (R-PDSO-G16) with dimensions of 10.3mm length and 7.5mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR101AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.15 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR101AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.