
Differential sensor and detector interface IC featuring a 2-wire interface, 36V maximum supply voltage, and 7.5V minimum supply voltage. This integrated circuit offers a 20mA output current, 86dB common mode rejection ratio, and 100µV input offset voltage. Packaged in a 14-pin PDIP for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments XTR105P technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Height | 4.57mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR105P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
