
Differential sensor and detector interface IC featuring a 2-wire interface, designed for through-hole mounting in a 14-pin PDIP package. Operates with a supply voltage range of 7.5V to 36V, drawing a typical supply current of 800uA and an operating supply current of 20mA. Offers a low input bias current of 5nA and an input offset voltage of 50uV, with a 20mA output current capability. Suitable for applications with a maximum operating temperature of 85°C and a minimum of -40°C.
Texas Instruments XTR105PA technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Type | DIFFERENTIAL |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR105PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
