
Sensor and Detector Interface 2-Wire Interface Die
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR105TDC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Input Type | Analog |
| Sensor Type | Sensor Transmitter |
| Output Type | Analog |
| Interface Type | 2-Wire |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments XTR105TDC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.