
Industrial-grade sensor and detector interface IC with a 2-wire interface, operating from -40°C to 85°C. Features an instrumentation amplifier with a maximum input offset voltage of 25mV and average bias current of 0.025µA. This 14-pin SOIC package offers a supply voltage range up to 40V, with a nominal supply of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR105U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.91 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.025 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR105U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.