
Sensor and detector interface IC featuring a 2-wire interface, capable of operating from 7.5V to 36V with a 20mA output current. This surface mount component offers a 25uV input offset voltage and 86dB common mode rejection ratio. Packaged in a 14-pin SOIC with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, it operates within a temperature range of -40°C to 85°C. The device provides a 5.1V output voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR106U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR106U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
