
The XTR108EA is a 24-pin industrial instrumentation amplifier from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5.1V and a maximum supply voltage of 5.5V. It features a maximum input offset voltage of 50mV and a minimum voltage gain of 6.25. The XTR108EA is packaged in a 24-pin R-PDSO-G24 SOP package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Texas Instruments XTR108EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR108EA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.1 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 50 |
| Voltage Gain-Min | 6.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR108EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.