Industrial-grade sensor and detector interface IC featuring an instrumentation amplifier. Operates within a supply voltage range of 5.1V to 5.5V, with a maximum input offset voltage of 50mV. Offers a minimum voltage gain of 6.25 and supports an I2C interface. Packaged in a 24-pin SSOP (R-PDSO-G24) with dimensions of 3.9mm width and 8.65mm length, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR108EA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR108EA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.1 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 50 |
| Voltage Gain-Min | 6.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR108EA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.