The XTR108EA/2K5G4 is a 24-pin SSOP instrumentation amplifier from Texas Instruments, designed for industrial temperature applications. It operates with a nominal supply voltage of 5.1V and a maximum supply voltage limit of 5.5V. The amplifier has a minimum voltage gain of 6.25. It is available in a 24-pin SSOP package with a width of 3.9mm and a length of 8.65mm.
Texas Instruments XTR108EA/2K5G4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.1 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Voltage Gain-Min | 6.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR108EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.