4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 0-
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR108TDD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR108TDD1 technical specifications.
| Number of Terminals | 27 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N27 |
| Width | 2.142 |
| Length | 3.09 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR108TDD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.