
Sensor and detector interface IC featuring two amplifiers and one circuit, designed for through-hole mounting. Operates with a supply voltage range of 13.5V to 40V, drawing a typical operating supply current of 20mA. Offers an output current of 25mA per channel. Packaged in a 16-pin CDIP with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component is lead-free.
Texas Instruments XTR110AG technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR110AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
